Stock information currently inaccessible RS Stock No. 209-9161 Mfr. Part No. MAL222051024E3
Subtotal (1 unit)
CHF.5.50 (exc. VAT) CHF.5.50/unit
Vishay
100F
-
2V dc
-
Through Hole
-40°C
-
+85°C
-
20.5mm
-
-
43.5mm
20 x 40mm
7.5mm
-
50 mA
15mΩ
-
-
1000h
-
220 EDLC
-
-20%
Stock information currently inaccessible RS Stock No. 196-7888 Mfr. Part No. MAL223551006E3
Subtotal (250 units, in packs of 250)
CHF.548.50 (exc. VAT) CHF.2.194/unit
Vishay
25F
Supercapacitor
3 V dc
Through Hole
-
-40°C
-
85°C
AEC-Q200
16 mm
0.8mm
Polar
27mm
-
7.5mm
Solder
8mA
-
26mΩ
2
2000 h
-
235 EDLC
RoHS, IEC 60062
-20 to 50 %
Stock information currently inaccessible RS Stock No. 135-5823 Mfr. Part No. FM0H224ZF
Subtotal (1000 units, in bags of 1000)
CHF.1'080.00 (exc. VAT) CHF.1.08/unit
KEMET
0.22F
Supercapacitor
5.5 V
Through Hole
-
-40°C
-
85°C
No
-
-
Polar
-
-
5mm
Radial
-
-
100Ω
2
1000 h
11.5mm
Supercap FM
RoHS
-20 to 80 %
Stock information currently inaccessible RS Stock No. 135-1070 Mfr. Part No. TV1840-3R0606-R
Subtotal (30 units, in bags of 30)
CHF.140.16 (exc. VAT) CHF.4.672/unit
Eaton
60F
Supercapacitor
3 V dc
Through Hole
-
-40°C
-
65°C
No
18.5 mm
0.8mm
Polar
-
-
7.5mm
Radial
135μA
-
0.013Ω
2
1000 h
42mm
TV
IEC 62391-1, RoHS
-10 to 30 %
Stock information currently inaccessible RS Stock No. 166-7091 Mfr. Part No. EECRG0V155H
Subtotal (100 units, in trays of 100)
CHF.428.30 (exc. VAT) CHF.4.283/unit
Panasonic
1.5F
-
3.6V dc
-
Through Hole
-25°C
-
+85°C
-
11.5mm
-
-
6.5mm
11.5 (Dia.) x 10.5mm
10mm
-
20 mA
-
-
-
2000h
-
RG
-
-20 → +80%
Stock information currently inaccessible RS Stock No. 135-1096 Mfr. Part No. TV1840-3R0606-R
Subtotal (1 unit)
CHF.5.22 (exc. VAT) CHF.5.22/unit
Eaton
60F
Supercapacitor
3 V
Through Hole
-
-40°C
-
65°C
No
18.5 mm
0.8mm
Polar
-
-
7.5mm
Radial
135μA
-
0.013Ω
2
1000 h
42mm
TV
IEC 62391-1, RoHS
-10 to 30 %
Stock information currently inaccessible RS Stock No. 173-3345 Mfr. Part No. JUMT1225MPD
Subtotal (200 units, in boxes of 200)
CHF.244.20 (exc. VAT) CHF.1.221/unit
Nichicon
2.2μF
Supercapacitor
2.7 V
Through Hole
-
-25°C
-
70°C
No
8 mm
0.6mm
Polar
20mm
-
3.5mm
Solder
0.5mA
-
2Ω
2
1000 h
20mm
UM
RoHS 2011/65/EU
±20 %
Stock information currently inaccessible RS Stock No. 135-6127P Mfr. Part No. FM0H224ZF
Subtotal (2 units, supplied in a bag)
CHF.4.54 (exc. VAT) CHF.2.27/unit
KEMET
0.22F
Supercapacitor
5.5 V
Through Hole
-
-40°C
-
85°C
No
-
-
Polar
-
-
5mm
Radial
-
-
100Ω
2
1000 h
11.5mm
Supercap FM
RoHS
-20 to 80 %
Stock information currently inaccessible RS Stock No. 169-9486 Mfr. Part No. XB3560-2R5407-R
Subtotal (20 units, in bags of 20)
CHF.579.84 (exc. VAT) CHF.28.992/unit
Eaton
400F
Supercapacitor
2.5 V dc
Through Hole
-
-25°C
Bag
70°C
No
35 mm
1.5mm
Positive
60mm
-
22.5mm
Through Hole
0.45mA
-
4.5mΩ
2
1500 h
60mm
Supercap XB
UL, RoHS
±10 %
Stock information currently inaccessible RS Stock No. 169-9557 Mfr. Part No. KW-5R5C334-R
Subtotal (400 units, in bags of 400)
CHF.1'088.80 (exc. VAT) CHF.2.722/unit
Eaton
0.33F
Supercapacitor
5.5 V
Through Hole
-
-40°C
Bag
85°C
No
13.5 mm
0.8mm
Polar
8.3mm
-
5mm
Solder
-
-
50Ω
2
1000 h
8.3mm
Supercap KW
UL, RoHS
-20 to 80 %
Stock information currently inaccessible RS Stock No. 919-0663 Mfr. Part No. EECS0HD224V
Subtotal (200 units, in bags of 200)
CHF.206.00 (exc. VAT) CHF.1.03/unit
Panasonic
0.22F
-
5.5V dc
-
Through Hole
-25°C
-
+70°C
-
10.5mm
-
-
11.5mm
10.5 (Dia.) x 11.5mm
5mm
-
-
≤75Ω
-
-
1000h
-
SD
-
-20 → +80%
Stock information currently inaccessible RS Stock No. 869-0765 Mfr. Part No. EECSE0H224N
Subtotal (2 units, in packs of 2)
CHF.2.95 (exc. VAT) CHF.1.475/unit
Panasonic
0.22F
-
5.5V dc
-
Through Hole
-40°C
-
+70°C
-
5.4mm
-
-
5.4mm
5.4 (Dia.) x 10.5mm
5mm
-
300 μA
-
-
-
1000h
-
SE
-
-20 → +80%
Stock information currently inaccessible RS Stock No. 169-9489 Mfr. Part No. B0510-2R5224-R
Subtotal (100 units, in bags of 100)
CHF.138.60 (exc. VAT) CHF.1.386/unit
Eaton
0.22F
Supercapacitor
2.5 V dc
Through Hole
-
-25°C
Bag
70°C
No
5.5 mm
0.5mm
-
12mm
-
2mm
Solder
2μA
-
2Ω
2
1000 h
12mm
Supercap B
RoHS, UL
-20 to 80 %
Stock information currently inaccessible RS Stock No. 169-6645 Mfr. Part No. FC0H224ZFTBR24
Subtotal (500 units, on reels of 500)
CHF.633.50 (exc. VAT) CHF.1.267/unit
KEMET
0.22F
Supercapacitor
5.5 V
Surface
-
-25°C
Tape & Reel
70°C
No
10.5 mm
-
-
-
-
5mm
Surface Mount
-
-
25Ω
2
-
8.5mm
Supercap FC
RoHS
-20 to 80 %
Stock information currently inaccessible RS Stock No. 166-7018 Mfr. Part No. EECS0HD334HN
Subtotal (200 units, in bags of 200)
CHF.250.00 (exc. VAT) CHF.1.25/unit
Panasonic
0.33F
-
5.5V dc
-
Through Hole
-40°C
-
+70°C
-
11.5mm
-
-
6.5mm
11.5 (Dia.) x 10.5mm
10mm
-
300 μA
-
-
-
1000h
-
SD
-
-20 → +80%
Stock information currently inaccessible RS Stock No. 173-1563 Mfr. Part No. MAL219691113E3
Subtotal (50 units, in boxes of 50)
CHF.257.50 (exc. VAT) CHF.5.15/unit
Vishay
4F
-
4.2V dc
-
Through Hole
-20°C
-
+70°C
-
7mm
-
-
-
7 (Dia.) x 7.5mm
7.5mm
-
0.03 mA
22.5 (dc) Ω, 7.5 (ac) Ω
-
-
1000h
-
196 HVC
-
-20 → +80%
Stock information currently inaccessible RS Stock No. 166-7015 Mfr. Part No. EECRG0V224VN
Subtotal (200 units, in bags of 200)
CHF.233.20 (exc. VAT) CHF.1.166/unit
Panasonic
0.22F
-
3.6V dc
-
Through Hole
-40°C
-
+85°C
-
10.5mm
-
-
5mm
10.5 (Dia.) x 11.5mm
5mm
-
300 μA
-
-
-
2000h
-
RG
-
-20 → +80%
Stock information currently inaccessible RS Stock No. 169-6644 Mfr. Part No. FC0V474ZFTBR24
Subtotal (500 units, on reels of 500)
CHF.640.00 (exc. VAT) CHF.1.28/unit
KEMET
0.47F
Supercapacitor
3.5 V
Surface
-
-25°C
Tape & Reel
70°C
No
10.5 mm
-
-
-
-
5mm
Surface Mount
-
-
25Ω
2
-
8.5mm
Supercap FC
RoHS
-20 to 80 %
Stock information currently inaccessible RS Stock No. 166-7084 Mfr. Part No. EECS5R5H105N
Subtotal (100 units, in trays of 100)
CHF.221.40 (exc. VAT) CHF.2.214/unit
Panasonic
1F
-
5.5V dc
-
Through Hole
-40°C
-
+70°C
-
19mm
-
-
6.5mm
19 (Dia.) x 6.5mm
20mm
-
1 mA
30Ω
-
-
1000h
-
SG
-
-20 → +80%
Stock information currently inaccessible RS Stock No. 869-0799 Mfr. Part No. EECRG0V155V
Subtotal (1 unit)
CHF.3.26 (exc. VAT) CHF.3.26/unit
Panasonic
1.5F
-
3.6V dc
-
Through Hole
-25°C
-
+85°C
-
10.5mm
-
-
5.5mm
10.5 (Dia.) x 11.5mm
5mm
-
20 mA
-
-
-
2000h
-
RG
-
-20 → +80%