DIL (dual in-line) headers are a type of electrical connector known as a through header. They are used to connect two PCBs (printed circuit boards). They can be used with an appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB using soldering tools.
DIL headers have several different means of connection, and any number of individual rows of pins. Generally, one side is a series of pins which are soldered to your PCB. They can either be at a right-angle or parallel to the PCB board's surface.
Most DIL headers can be through-hole mounted. This means that you can insert the electrical components into holes that you've drilled on the PCB and then solder on the opposite side. Through-hole mounting is reliable because it provides a strong mechanical bond.
DIL headers can be used in a variety of electrical applications, including in computer power supplies or motherboards.
Compare Product Details |
|---|
Stock information currently inaccessible
Subtotal (5 units, in packs of 5) CHF.5.15(exc. VAT) CHF.1.03/unit | Harwin | 36 | - | Phosphor Bronze | Tin | - | 2mm | Unshrouded | - | Solder | - | Through Hole | Nylon | 1A | 250 V ac | 36 x 4 x 1.5mm | - | - | - | - | - | 1.5mm | - | - | M22-202 | - | - |
Stock information currently inaccessible
Subtotal (28 units, in tubes of 28) CHF.22.55(exc. VAT) CHF.22.55/tube | E-TEC | 14 | - | Beryllium Copper | Tin | - | 2.54mm | - | - | Solder | - | Through Hole | PET | 3A | - | - | - | - | - | - | Standard | 2.8mm | - | - | POS | - | - |
Stock information currently inaccessible
Subtotal (80 units, in boxes of 80) CHF.126.40(exc. VAT) CHF.1.58/unit | TE Connectivity | 20 | DIL Header | Phosphor Bronze | Tin | 1A | 2.54mm | Shrouded | 250 V ac | - | Through Hole | - | Thermoplastic Polyester | - | - | - | -65°C | 2.54mm | Solder | 105°C | Standard | - | 30.48mm | 2 | - | No | 6.7 mm |
Stock information currently inaccessible
Subtotal (5 units, in packs of 5) CHF.7.90(exc. VAT) CHF.1.58/unit | TE Connectivity | 20 | DIL Header | Phosphor Bronze | Tin | 1A | 2.54mm | Shrouded | 250 V ac | - | Through Hole | - | Thermoplastic Polyester | - | - | - | -65°C | 2.54mm | Solder | 105°C | Standard | - | 30.48mm | 2 | - | No | 6.7 mm |
Stock information currently inaccessible
Subtotal (5 units, in packs of 5) CHF.10.54(exc. VAT) CHF.2.108/unit | 20 | DIL Header | Brass | Tin over Nickel | 1A | 2.54mm | Unshrouded | - | - | Through Hole | - | Polybutylene Terephthalate | - | - | - | -65°C | - | Solder | 150°C | Slotted Pin | 10.14mm | 25.32mm | 2 | - | UL 94 V-0 | - | |
Stock information currently inaccessible
Subtotal (1 unit, supplied in a tube) CHF.4.22(exc. VAT) CHF.4.22/unit | HARWIN | 14 | - | Phosphor Bronze | Gold | - | 2mm | - | - | Solder | - | Surface Mount | Nylon | 3A | 120 V ac/dc | 17.55 x 6.2 x 5.96mm | - | - | - | - | - | 5.96mm | - | - | - | - | - |
Stock information currently inaccessible
Subtotal (1 unit) CHF.4.22(exc. VAT) CHF.4.22/unit | HARWIN | 14 | - | Phosphor Bronze | Gold | - | 2mm | - | - | Solder | - | Surface Mount | Nylon | 3A | 120 V ac/dc | 17.55 x 6.2 x 5.96mm | - | - | - | - | - | 5.96mm | - | - | - | - | - |
Stock information currently inaccessible
Subtotal (1 unit, supplied in a bag) CHF.5.30(exc. VAT) CHF.5.30/unit | HARWIN | 20 | - | Phosphor Bronze | Gold | - | 2mm | - | - | Solder | - | Surface Mount | Nylon | 3A | 120 V ac/dc | 23.55 x 6.2 x 5.96mm | - | - | - | - | - | 5.96mm | - | - | - | - | - |
Stock information currently inaccessible
Subtotal (1 unit, supplied in a tube) CHF.2.82(exc. VAT) CHF.2.82/unit | Aries Electronics | 16 | DIL Header | Brass | Tin over Nickel | 2A | 2.54mm | - | - | - | Through Hole | - | Nylon | - | - | - | - | 15.24mm | Solder | 105°C | - | - | - | 2 | 600 | UL 94V-0, QQ-N-290, MIL-T-10727 Type I, MIL-G-45204, ASTM B545-97 | 5.97 mm |
Stock information currently inaccessible
Subtotal (28 units, in tubes of 28) CHF.53.88(exc. VAT) CHF.53.88/tube | E-TEC | - | DIL Header | - | - | - | 2.54mm | Unshrouded | - | - | Through Hole | - | Polybutylene Terephthalate, Plastic | - | - | - | - | - | - | - | Standard | - | 17.7mm | 2 | POS/POO/PCL | No | 8.15 mm |
Stock information currently inaccessible
Subtotal (20 units, in tubes of 20) CHF.51.72(exc. VAT) CHF.51.72/tube | E-TEC | - | DIL Header | - | - | - | 2.54mm | Unshrouded | - | - | Through Hole | - | Plastic, Polybutylene Terephthalate | - | - | - | - | 7.62mm | - | - | Standard | - | 25.3mm | 2 | POS/POO/PCL | No | 8.15 mm |
Stock information currently inaccessible
Subtotal (1 unit) CHF.6.36(exc. VAT) CHF.6.36/unit | Aries Electronics | 28 | DIL Header | Brass | Tin over Nickel | 2A | 2.54mm | - | - | - | Through Hole | - | Nylon | - | - | - | - | - | Solder | 105°C | - | - | - | 2 | 600 | ASTM B545-97, UL 94V-0, MIL-G-45204, QQ-N-290, MIL-T-10727 Type I | 5.97 mm |
Stock information currently inaccessible
Subtotal (5 units, in packs of 5) CHF.18.79(exc. VAT) CHF.3.758/unit | 40 | DIL Header | Brass | Tin over Nickel | 1A | 2.54mm | Unshrouded | - | - | Through Hole | - | Polybutylene Terephthalate | - | - | - | -65°C | - | Solder | 150°C | Slotted Pin | 17.66mm | 50.27mm | 2 | - | UL 94 V-0 | - | |
Stock information currently inaccessible
Subtotal (5 units, in packs of 5) CHF.11.02(exc. VAT) CHF.2.204/unit | 16 | - | Brass | Tin over Nickel | - | 2.54mm | - | - | Solder | - | Through Hole | PBT | 1A | - | 20.24 x 10.14mm | - | - | - | - | Slotted Pin | 10.14mm | - | - | - | - | - | |
Stock information currently inaccessible
Subtotal (5 units, in packs of 5) CHF.13.65(exc. VAT) CHF.2.73/unit | 24 | - | Brass | Tin over Nickel | - | 2.54mm | - | - | Solder | - | Through Hole | PBT | 1A | - | 30.4 x 17.66mm | - | - | - | - | Slotted Pin | 17.66mm | - | - | - | - | - | |
Stock information currently inaccessible
Subtotal (5 units, in packs of 5) CHF.7.10(exc. VAT) CHF.1.42/unit | 14 | DIL Header | Brass | Tin over Nickel | 1A | 2.54mm | Unshrouded | - | - | Through Hole | - | Polybutylene Terephthalate | - | - | - | -55°C | - | Solder | 150°C | Slotted Pin | 10.14mm | 17.7mm | 2 | - | UL 94 V-0 | - | |
Stock information currently inaccessible
Subtotal (22 units, in tubes of 22) CHF.44.286(exc. VAT) CHF.2.013/unit | E-TEC | - | DIL Header | - | - | - | 2.54mm | Unshrouded | - | - | Through Hole | - | Plastic, Polybutylene Terephthalate | - | - | - | - | 7.62mm | - | - | Standard | - | 22.8mm | 2 | POS/POO/PCL | No | 8.15 mm |
Stock information currently inaccessible
Subtotal (1 unit, supplied in a tube) CHF.1.96(exc. VAT) CHF.1.96/unit | Aries Electronics | 8 | DIL Header | Brass | Tin over Nickel | 2A | 2.54mm | - | - | - | Through Hole | - | Nylon | - | - | - | - | - | Solder | 105°C | - | - | - | 2 | 600 | UL 94 V-0 | 5.97 mm |
Stock information currently inaccessible
Subtotal (1 unit) CHF.5.09(exc. VAT) CHF.5.09/unit | Aries Electronics | 24 | DIL Header | Brass | Tin over Nickel | 2A | 2.54mm | - | - | - | Through Hole | - | Nylon | - | - | - | - | - | Solder | 105°C | - | - | - | 2 | 600 | UL 94V-0, QQ-N-290, MIL-T-10727, MIL-G-45204, ASTM B545-97 | 5.97 mm |
Stock information currently inaccessible
Subtotal (1 unit) CHF.2.82(exc. VAT) CHF.2.82/unit | Aries Electronics | 16 | DIL Header | Brass | Tin over Nickel | 2A | 2.54mm | - | - | - | Through Hole | - | Nylon | - | - | - | - | 15.24mm | Solder | 105°C | - | - | - | 2 | 600 | UL 94V-0, QQ-N-290, MIL-T-10727 Type I, MIL-G-45204, ASTM B545-97 | 5.97 mm |