Trolley Werkbank tragbar, 610mm x 750mm x 850mm

Subtotal (1 unit)*

CHF.341.683

Add to Basket
Select or type quantity
In Stock
  • 5'000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.341.68

*price indicative

RS Stock No.:
363-4454
Mfr. Part No.:
EMO A 0003
Brand:
Tiro Clas
Find similar products by selecting one or more attributes.
Select all

Typ

Werkbank

Tragbar

Ja

Last max.

100kg

Länge

610mm

Breite

750mm

Höhe

850mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR