Baustrahler, SMD-Glühlampe, IP44
- RS Stock No.:
- 847-2813
- Mfr. Part No.:
- SS9881
- Brand:
- Solar Centre
Subtotal (4 units, in packs of 4)*
CHF.41.329
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | CHF.41.33 | CHF.10.332 |
*price indicative
- RS Stock No.:
- 847-2813
- Mfr. Part No.:
- SS9881
- Brand:
- Solar Centre
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Typ | Postleuchte | |
| Lampentyp | SMD-Glühlampe | |
| Korrosionsschutz | Ja | |
| Durchmesser | 61mm | |
| IP Schutz | IP44 | |
| Gehäusematerial | Edelstahl | |
| Höhe | 278mm | |
| Lampe geliefert | Ja | |
| Select all | ||
|---|---|---|
Typ Postleuchte | ||
Lampentyp SMD-Glühlampe | ||
Korrosionsschutz Ja | ||
Durchmesser 61mm | ||
IP Schutz IP44 | ||
Gehäusematerial Edelstahl | ||
Höhe 278mm | ||
Lampe geliefert Ja | ||
- COO (Country of Origin):
- CN
