Anders Electronics Digital Voltmeter DC, LCD Display 4.5-Digits, 32.5 x 62.5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.87.446

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4CHF.87.45
5 - 9CHF.83.08
10 +CHF.78.71

*price indicative

RS Stock No.:
220-100
Mfr. Part No.:
OEM44S
Brand:
Anders Electronics
Find similar products by selecting one or more attributes.
Select all

Stromart

DC

Anzahl der Stellen

4.5

Anzeigentyp

LCD

Ausschnitt-Höhe

32.5mm

Ausschnitt-Breite

62.5mm

Temperatur min.

0°C

Temperatur max.

+40°C

COO (Country of Origin):
KR