ADV7510BSTZ-225 Videoschnittstelle 8-Kanal Seriell-I2C 100-Pin LQFP

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.13.463

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9CHF.13.46
10 - 24CHF.12.25
25 - 49CHF.11.32
50 - 99CHF.10.71
100 +CHF.10.40

*price indicative

Packaging Options:
RS Stock No.:
697-7940
Mfr. Part No.:
ADV7510BSTZ-225
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Anzahl der Kanäle

8

Interface-Typ

Seriell-I2C

Montage-Typ

SMD

Gehäusegröße

LQFP

Pinanzahl

100

Arbeitsspannnung max.

3.3 V

Betriebstemperatur max.

+85 °C

Arbeitsspannnung min.

1.8 V

Betriebstemperatur min.

0 °C

.