BH7623KS2 Videoschnittstelle 52-pin SQFP-T

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
700-3400
Mfr. Part No.:
BH7623KS2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Montage-Typ

SMD

Gehäusegröße

SQFP-T

Pinanzahl

52

Abmessungen

10 x 10 x 1.4mm

Höhe

1.4mm

Länge

10mm

Betriebstemperatur max.

+75 °C

Betriebstemperatur min.

-25 °C

Breite

10mm