Phycomp Metalloxid-Varistor, 30pF, Gehäuse 0603, 1.6 x 0.8 x 0.45mm

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
238-637
Mfr. Part No.:
232259254616
Brand:
Phycomp
Find similar products by selecting one or more attributes.
Select all

Varistorspannung

750V

Wechselspannung max.

460V

Gleichspannung max.

615V

Energie

21J

Spitzenstrom max.

400A

Kapazität

30pF

Länge

1.6mm

Tiefe

0.8mm

Stärke

0.45mm

Abmessungen

1.6 x 0.8 x 0.45mm

Gehäuse-Form

0603

Anschlussraster

1.35mm