Phycomp Metalloxid-Varistor 320pF, 205V, 0603 (1608M) Gehäuse, 1.6 x 0.8 x 0.45mm x 0.45mm

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
238-570
Mfr. Part No.:
232259351316
Brand:
Phycomp
Find similar products by selecting one or more attributes.
Select all

Varistorspannung

205V

Wechselspannung max.

130V

Gleichspannung max.

170V

Energie

17J

Spitzenstrom max.

1200A

Kapazität

320pF

Länge

1.6mm

Tiefe

0.8mm

Stärke

0.45mm

Abmessungen

1.6 x 0.8 x 0.45mm

Anschlussraster

1.35mm

Gehäuse-Form

0603 (1608M)

Non Compliant

.