RS PRO Variabler Kondensator, 5.5pF bis 50pF 200V dc

Bulk discount available
View bulk pricing options

Subtotal (5 units, in packs of 5)*

CHF.5.605

Add to Basket
Select or type quantity
Limited stock
  • 990 left, ready to ship
  • Plus 145 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45CHF.1.121CHF.5.61
50 - 245CHF.1.03CHF.5.13
250 - 495CHF.0.869CHF.4.34
500 - 995CHF.0.758CHF.3.81
1000 +CHF.0.747CHF.3.74

*price indicative

RS Stock No.:
247-0423
Brand:
RS
Find similar products by selecting one or more attributes.
Select all

Serie

CV

Spannung

200V dc

Montageart

Durchsteckmontage

Abmessungen

5.8 x 5 x 9mm

Anschlussraster

5mm

Anschlussdurchmesser

1mm

Tiefe

5mm

Höhe

9mm

Länge

5.8mm

Kapazität max.

50pF

Kapazität min.

5.5pF

Kapazitäts-Bereich

5.5 → 50pF

Betriebstemperatur min.

-55°C

Betriebstemperatur max.

+85°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP

.