RS PRO Variabler Kondensator, 5pF bis 30pF 200V dc

Bulk discount available
View bulk pricing options

Subtotal (5 units, in packs of 5)*

CHF.6.565

Add to Basket
Select or type quantity
Limited stock
  • 155 left, ready to ship
  • Plus 855 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45CHF.1.313CHF.6.57
50 - 245CHF.1.182CHF.5.92
250 - 495CHF.0.929CHF.4.65
500 - 995CHF.0.747CHF.3.73
1000 +CHF.0.566CHF.2.81

*price indicative

RS Stock No.:
247-0401
Brand:
RS
Find similar products by selecting one or more attributes.
Select all

Serie

CV

Spannung

200V dc

Montageart

Durchsteckmontage

Abmessungen

5.8 x 5 x 9mm

Anschlussraster

5mm

Anschlussdurchmesser

1mm

Tiefe

5mm

Höhe

9mm

Länge

5.8mm

Kapazitäts-Bereich

5 → 30pF

Kapazität max.

30pF

Kapazität min.

5pF

Betriebstemperatur max.

+85°C

Betriebstemperatur min.

-55°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP

.