Trolley mit 2 Ebenen, 367 x 500mm
- RS Stock No.:
- 221-0158
- Mfr. Part No.:
- A2713
- Brand:
- Tiro Clas
Subtotal (1 unit)*
CHF.323.836
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.323.84 |
*price indicative
- RS Stock No.:
- 221-0158
- Mfr. Part No.:
- A2713
- Brand:
- Tiro Clas
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Typ | Oszilloskop-Gestellwagen | |
| Plattform Abmessungen | 367 x 500mm | |
| Anzahl Ebenen | 2 | |
| Gesamthöhe | 800mm | |
| Plattform Länge | 367mm | |
| Plattform Breite | 500mm | |
| Select all | ||
|---|---|---|
Typ Oszilloskop-Gestellwagen | ||
Plattform Abmessungen 367 x 500mm | ||
Anzahl Ebenen 2 | ||
Gesamthöhe 800mm | ||
Plattform Länge 367mm | ||
Plattform Breite 500mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR