Touchscreen-Controller CY8C20467S-24LQXI, 23.43ksps, 8 bit Serial-I2C/SPI Kapazitiv 2-adrig QFN, 32-pin

Bulk discount available
View bulk pricing options

Subtotal (2 units, in packs of 2)*

CHF.8.848

Add to Basket
Select or type quantity
In Stock
  • 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 48CHF.4.424CHF.8.86
50 - 98CHF.3.818CHF.7.64
100 - 198CHF.3.697CHF.7.38
200 - 488CHF.3.616CHF.7.23
490 +CHF.3.515CHF.7.04

*price indicative

Packaging Options:
RS Stock No.:
828-2702
Mfr. Part No.:
CY8C20467S-24LQXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Datenrate

23.43ksps

Auflösung

8 bit

Interface-Typ

Seriell-I2C, Seriell-SPI

Sensing-Technologie

Kapazitiv

Sensing-Wire-Typ

2-adrig

Montage-Typ

SMD

Gehäusegröße

QFN

Pinanzahl

32

Versorgungsspannnung typ.

1,71 → 5,5 V

Abmessungen

5 x 5 x 0.55mm

Länge

5mm

Breite

5mm

Höhe

0.55mm

Betriebstemperatur max.

+85 °C

Betriebstemperatur min.

-40 °C

COO (Country of Origin):
CN