MAGLITE ST23016 LED Taschenlampe Schwarz, 2 x D

Subtotal (1 unit)*

CHF.71.811

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.71.81

*price indicative

RS Stock No.:
872-4868
Mfr. Part No.:
ST23016L
Brand:
Mag-Lite
Find similar products by selecting one or more attributes.
Select all

Lampentyp

LED

Taschenlampen Typ

Gerade

Wiederaufladbar

Nein

Batterien

D

Lichtstärke

524 lm

Gefahrenbereich

Nein

Anzahl Akkus

2

Strahltyp

Flutlicht

Farbe

Schwarz

Gehäusematerial

Aluminium

Modell

ST23016

Länge

231 mm

Kopfdurchmesser

57mm

Serie

ST230

COO (Country of Origin):
US