Steckschlüsselsatz 1/2" 30-tlg

Subtotal (1 set)*

CHF.197.425

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +CHF.197.43

*price indicative

RS Stock No.:
157-1632
Mfr. Part No.:
MET-0450
Brand:
Metrinch
Find similar products by selecting one or more attributes.
Select all

Set Typ

Mechanikern

Satz Inhalt

1/2 Zoll Steckschlüsseleinsätze mit Vierkantantrieb: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 25, 26, 27, 28, 29, 30, 32 mm, Gabel-Ringschlüssel: 11, 12, 13, 14, 17, 19, 22, 23 mm, Ratsche, 125 und 150 mm Verlängerungen, Steckschlüssel, T-Verbinder, Universalgelenk, 21 mm Zündkerzen-Steckschlüssel, schwenkbarer Gummigriff

Stückzahl

30

RoHS Status: Exempt

COO (Country of Origin):
TW