Frequency Doubler 8-Pin MSOP
- RS Stock No.:
- 862-6054
- Mfr. Part No.:
- HMC204MS8GE
- Brand:
- Analog Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.17.433
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | CHF.17.43 |
| 10 - 24 | CHF.15.84 |
| 25 - 49 | CHF.14.64 |
| 50 - 99 | CHF.13.85 |
| 100 + | CHF.13.18 |
*price indicative
- RS Stock No.:
- 862-6054
- Mfr. Part No.:
- HMC204MS8GE
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Montage-Typ | SMD | |
| Gehäusegröße | MSOP | |
| Pinanzahl | 8 | |
| Betriebstemperatur min. | –40 °C | |
| Betriebstemperatur max. | +85 °C | |
| Breite | 3.1mm | |
| Höhe | 0.95mm | |
| Länge | 3.1mm | |
| Abmessungen | 3.1 x 3.1 x 0.95mm | |
| Serie | Hittite | |
| Select all | ||
|---|---|---|
Montage-Typ SMD | ||
Gehäusegröße MSOP | ||
Pinanzahl 8 | ||
Betriebstemperatur min. –40 °C | ||
Betriebstemperatur max. +85 °C | ||
Breite 3.1mm | ||
Höhe 0.95mm | ||
Länge 3.1mm | ||
Abmessungen 3.1 x 3.1 x 0.95mm | ||
Serie Hittite | ||
