Cliff Electronics AN Geräteschutzschalter, 2-polig, 8A, 250V ac
- RS Stock No.:
- 774-0124
- Mfr. Part No.:
- FC67214
- Brand:
- Cliff Electronics
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.3.333
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | CHF.3.33 |
| 5 - 9 | CHF.3.09 |
| 10 - 24 | CHF.2.97 |
| 25 - 49 | CHF.2.83 |
| 50 + | CHF.2.62 |
*price indicative
- RS Stock No.:
- 774-0124
- Mfr. Part No.:
- FC67214
- Brand:
- Cliff Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Strom | 8A | |
| Polzahl | 2 | |
| Betriebsspannung | 250V ac | |
| Breite | 6mm | |
| Serie | AN | |
| Select all | ||
|---|---|---|
Strom 8A | ||
Polzahl 2 | ||
Betriebsspannung 250V ac | ||
Breite 6mm | ||
Serie AN | ||
- COO (Country of Origin):
- TW
