Tempatron On/Off Temperature Controller, 48 x 48mm, RTD Input, 110 V ac Supply, -99 → +400°C Measurement Range

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
339-0126
Mfr. Part No.:
DTC410-02-110VAC
Brand:
Tempatron
Find similar products by selecting one or more attributes.
Select all

Eingangstyp

Widerstands-Temperaturfühler (RTD)

Versorgungsspannung

110 VAC

Bereich

–99 → +400 °C

Größe

48 x 48mm

Betriebstemperatur min.

-10°C

Betriebstemperatur max.

+50°C

Tafeltiefe

84.5mm