Dell Venue 11 Pro 10.8" Tablet-PC 1366 x 768 Pixel, 32GB, Windows 8.1
- RS Stock No.:
- 848-4412
- Mfr. Part No.:
- 5130-3484
- Brand:
- Dell
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 848-4412
- Mfr. Part No.:
- 5130-3484
- Brand:
- Dell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Modell | Venue 11 Pro 5130 | |
| Interner Speicher | 32GB | |
| Betriebssystem | Windows 8.1 | |
| Bildschirmauflösung | 1366 x 768 | |
| Bildschirmgröße | 11Zoll | |
| Gewicht | 712.1g | |
| Farbe | Schwarz | |
| Select all | ||
|---|---|---|
Modell Venue 11 Pro 5130 | ||
Interner Speicher 32GB | ||
Betriebssystem Windows 8.1 | ||
Bildschirmauflösung 1366 x 768 | ||
Bildschirmgröße 11Zoll | ||
Gewicht 712.1g | ||
Farbe Schwarz | ||
- COO (Country of Origin):
- PL
