Boogie Board 9.5" Tablet, 2GB, Android, Mac OS X, Windows 7, Windows 8, Windows Vista, iOS

Stock information currently inaccessible
RS Stock No.:
798-5387
Mfr. Part No.:
819459010443
Brand:
Boogie Board
Find similar products by selecting one or more attributes.
Select all

Interner Speicher

2GB

Betriebssystem

Android, Mac OS X, Windows 7, Windows 8, Windows Vista, iOS

Bildschirmgröße

10Zoll

Abmessungen

283 x 190 x 11mm

Gewicht

312g

Tiefe

11mm

Länge

283mm

Breite

190mm