Ioxus 350F Electric Double Layer Capacitor -5 → +10% Tolerance Snap-In Hybrid, Supercap RSC Series 2.7V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.11.635

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9CHF.11.64
10 - 24CHF.11.05
25 - 49CHF.10.49
50 - 99CHF.9.44
100 +CHF.8.50

*price indicative

Packaging Options:
RS Stock No.:
769-0228
Mfr. Part No.:
RSC2R7357S4
Brand:
Ioxus
Find similar products by selecting one or more attributes.
Select all

Kapazität

350F

Spannung

2.7V dc

Montageart

Durchsteckmontage

Betriebstemperatur min.

-40°C

Betriebstemperatur max.

+65°C

Durchmesser

35mm

Abmessungen

35 x 62mm

Anschlussraster

20mm

Leckstrom

1 mA

Äquivalenter Serienwiderstand

2.4 (ac) mΩ, 2.7 (dc) mΩ

Lebensdauer

1000h

Serie

Snap-In Hybrid, Supercap RSC

Toleranz

-5 → +10%

Tiefe

62mm

Toleranz Plus

+10%

Anschlussdurchmesser

2 mm, 3 mm

Anschlussklemmentyp

Durchsteckmontage

Toleranz Minus

-5%

Kondensatorfamilie

Superkondensator

COO (Country of Origin):
US