CAP-XX 0.6F Supercapacitor EDLC ±20% Tolerance Supercap H Series 5.5V dc

Bulk discount available
View bulk pricing options

Subtotal (10 units, supplied in a box)*

CHF.185.44

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 49CHF.18.54
50 - 99CHF.16.24
100 - 199CHF.13.93
200 +CHF.12.07

*price indicative

Packaging Options:
RS Stock No.:
711-6997P
Mfr. Part No.:
HS206F
Brand:
CAP-XX
Find similar products by selecting one or more attributes.
Select all

Kapazität

0.6F

Spannung

5.5V dc

Betriebstemperatur min.

-40°C

Betriebstemperatur max.

+85°C

Leckstrom

1 μA

Äquivalenter Serienwiderstand

70mΩ

Serie

Supercap H

Toleranz

±20%

Kondensatorfamilie

Elektrisch, zwei Schichten

Toleranz Minus

-20%

Anschlussklemmentyp

Lot

Toleranz Plus

+20%

Tiefe

2.5 mm, 17 mm