SMD Current Transformer 720uH 1:60 20A
- RS Stock No.:
- 871-1622
- Mfr. Part No.:
- B82801B0724A060
- Brand:
- Epcos
Bulk discount available
View bulk pricing optionsSubtotal (3 units, in bags of 3)*
CHF.5.544
In Stock
- 870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 3 - 27 | CHF.1.848 | CHF.5.56 |
| 30 - 147 | CHF.1.818 | CHF.5.45 |
| 150 - 297 | CHF.1.687 | CHF.5.05 |
| 300 - 897 | CHF.1.414 | CHF.4.24 |
| 900 + | CHF.1.081 | CHF.3.23 |
*price indicative
- RS Stock No.:
- 871-1622
- Mfr. Part No.:
- B82801B0724A060
- Brand:
- Epcos
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Eingangsstrom | 20A | |
| Temperatur min. | -40°C | |
| Temperatur max. | +125°C | |
| Abmessungen | 8,13 x 7,11 x 5,08 mm | |
| Montagetyp | Oberflächenmontage | |
| Select all | ||
|---|---|---|
Eingangsstrom 20A | ||
Temperatur min. -40°C | ||
Temperatur max. +125°C | ||
Abmessungen 8,13 x 7,11 x 5,08 mm | ||
Montagetyp Oberflächenmontage | ||
- COO (Country of Origin):
- CN
