PCB Current Transformer 150A 50/60Hz

Image representative of range

Subtotal (1 unit)*

CHF.3.262

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.3.26

*price indicative

RS Stock No.:
832-9817
Mfr. Part No.:
L01-6221
Brand:
Alttec
Find similar products by selecting one or more attributes.
Select all

Eingangsstrom

150A

Temperatur min.

-40°C

Temperatur max.

+120°C

Montagetyp

Durchsteckmontage

Abmessungen

55,6 x 20,6 x 55,6 mm

COO (Country of Origin):
IN