Schrank (Fachbodenregale) aus Polypropylen, 1818mm x 700mm x 438mm
- RS Stock No.:
- 351-2629
- Mfr. Part No.:
- TU1001908
- Brand:
- Terry
Stock information currently inaccessible
- RS Stock No.:
- 351-2629
- Mfr. Part No.:
- TU1001908
- Brand:
- Terry
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| System | Fachbodenregale | |
| Baugruppentyp | Gehäuse | |
| Höhe | 1818mm | |
| Breite | 700mm | |
| Tiefe | 438mm | |
| Material | Polypropylen | |
| Select all | ||
|---|---|---|
System Fachbodenregale | ||
Baugruppentyp Gehäuse | ||
Höhe 1818mm | ||
Breite 700mm | ||
Tiefe 438mm | ||
Material Polypropylen | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT

