RS Platform-Leiter 8 Stufen Glasfaser max. 150kg, 16.5kg
- RS Stock No.:
- 311-6108
- Brand:
- RS
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 311-6108
- Brand:
- RS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Leiter-Typ | Plattform | |
| Anzahl Stufen | 8 | |
| Pfosten-Material | Fiberglas | |
| Trittflächen-Material Trittflächen-Material | Aluminium | |
| Plattform Höhe | 1.93m | |
| Offene Länge | 2.54m | |
| Last max. | 150kg | |
| Gewicht | 16.5kg | |
| Select all | ||
|---|---|---|
Leiter-Typ Plattform | ||
Anzahl Stufen 8 | ||
Pfosten-Material Fiberglas | ||
Trittflächen-Material Trittflächen-Material Aluminium | ||
Plattform Höhe 1.93m | ||
Offene Länge 2.54m | ||
Last max. 150kg | ||
Gewicht 16.5kg | ||
RoHS Status: Not Applicable
