Schließfach, Türanzahl: 2 Stahl, 1950 mm x 800 mm x 500mm
- RS Stock No.:
- 412-0861
- Mfr. Part No.:
- VEA SC 402
- Brand:
- Tiro Clas
Subtotal (1 unit)*
CHF.485.871
In Stock
- 5'001 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.485.87 |
*price indicative
- RS Stock No.:
- 412-0861
- Mfr. Part No.:
- VEA SC 402
- Brand:
- Tiro Clas
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Anzahl Türen | 2 | |
| Höhe Außen | 1950 mm | |
| Breite Außen | 800 mm | |
| Äußere Tiefe | 500mm | |
| Material | Stahl | |
| Select all | ||
|---|---|---|
Anzahl Türen 2 | ||
Höhe Außen 1950 mm | ||
Breite Außen 800 mm | ||
Äußere Tiefe 500mm | ||
Material Stahl | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR