Decken- und Wandlautsprecher, 8Ω 8W
- RS Stock No.:
- 809-1136
- Mfr. Part No.:
- CS4-PRO
- Brand:
- Work Pro CA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.64.994
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | CHF.64.99 |
| 10 - 19 | CHF.61.09 |
| 20 + | CHF.57.20 |
*price indicative
- RS Stock No.:
- 809-1136
- Mfr. Part No.:
- CS4-PRO
- Brand:
- Work Pro CA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Nennleistung max. | 8W | |
| Lautsprechergröße | 0.75 in, 4 in | |
| Impedanz | 8Ω | |
| Schalldruckpegel | 97dB | |
| Frequenzverhalten | 80 Hz → 20 kHz | |
| Gewicht | 2.2kg | |
| Tiefe | 130mm | |
| Durchmesser | 185mm | |
| Frequenzgang max. | 20 kHz | |
| Frequenzgang min. | 80 Hz | |
| Select all | ||
|---|---|---|
Nennleistung max. 8W | ||
Lautsprechergröße 0.75 in, 4 in | ||
Impedanz 8Ω | ||
Schalldruckpegel 97dB | ||
Frequenzverhalten 80 Hz → 20 kHz | ||
Gewicht 2.2kg | ||
Tiefe 130mm | ||
Durchmesser 185mm | ||
Frequenzgang max. 20 kHz | ||
Frequenzgang min. 80 Hz | ||
- COO (Country of Origin):
- CN