Decken- und Wandlautsprecher, 8Ω 50W
- RS Stock No.:
- 809-1130
- Mfr. Part No.:
- CS6-PRO
- Brand:
- Work Pro CA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.77.992
Temporarily out of stock
- Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | CHF.77.99 |
| 10 - 19 | CHF.73.31 |
| 20 + | CHF.68.64 |
*price indicative
- RS Stock No.:
- 809-1130
- Mfr. Part No.:
- CS6-PRO
- Brand:
- Work Pro CA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Nennleistung max. | 50W | |
| Lautsprechergröße | 0.75 in, 6.5 in | |
| Impedanz | 8Ω | |
| Schalldruckpegel | 104dB | |
| Frequenzverhalten | 60 Hz → 20 kHz | |
| Gewicht | 3kg | |
| Tiefe | 190mm | |
| Durchmesser | 240mm | |
| Frequenzgang max. | 20 kHz | |
| Frequenzgang min. | 60 Hz | |
| Select all | ||
|---|---|---|
Nennleistung max. 50W | ||
Lautsprechergröße 0.75 in, 6.5 in | ||
Impedanz 8Ω | ||
Schalldruckpegel 104dB | ||
Frequenzverhalten 60 Hz → 20 kHz | ||
Gewicht 3kg | ||
Tiefe 190mm | ||
Durchmesser 240mm | ||
Frequenzgang max. 20 kHz | ||
Frequenzgang min. 60 Hz | ||
- COO (Country of Origin):
- CN