HAMA PC-Lautsprecher 3W (RMS)

Subtotal (1 unit)*

CHF.28.654

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.28.65

*price indicative

RS Stock No.:
787-3366
Mfr. Part No.:
52820
Brand:
HAMA
Find similar products by selecting one or more attributes.
Select all

Modell

Sonic Mobil 250

Anzahl der Lautsprecher

1

Ausgangsleistung

3W (RMS)

Abmessungen des Lautsprechers

3 x 20.5 x 2.5cm

Tiefe des Lautsprechers

2.5cm

Höhe des Lautsprechers

3cm

Breite des Lautsprechers

20.5cm

COO (Country of Origin):
CN