Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.50.551
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | CHF.50.55 |
| 10 - 24 | CHF.48.02 |
| 25 + | CHF.45.49 |
*price indicative
- RS Stock No.:
- 535-0259
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Nennleistung max. | 6W | |
| Lautsprechergröße | 23cm | |
| Schalldruckpegel | 92dB | |
| Frequenzverhalten | 90 Hz → 20 kHz | |
| Farbe | Weiß | |
| Gewicht | 1.1kg | |
| Tiefe | 124mm | |
| Durchmesser | 230mm | |
| Frequenzgang max. | 20 kHz | |
| Frequenzgang min. | 90 Hz | |
| Select all | ||
|---|---|---|
Nennleistung max. 6W | ||
Lautsprechergröße 23cm | ||
Schalldruckpegel 92dB | ||
Frequenzverhalten 90 Hz → 20 kHz | ||
Farbe Weiß | ||
Gewicht 1.1kg | ||
Tiefe 124mm | ||
Durchmesser 230mm | ||
Frequenzgang max. 20 kHz | ||
Frequenzgang min. 90 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
