Decken- und Wandlautsprecher, Chrom 6W

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.13.857

Add to Basket
Select or type quantity
In Stock
  • 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9CHF.13.86
10 - 24CHF.12.81
25 +CHF.12.19

*price indicative

RS Stock No.:
406-0876
Brand:
RS
Find similar products by selecting one or more attributes.
Select all

Nennleistung max.

6W

Lautsprechergröße

10 cm/4 in

Schalldruckpegel

93dB

Frequenzverhalten

170 Hz → 20 kHz

Farbe

Chrom

Gewicht

550g

Tiefe

95.5mm

Durchmesser

104mm

Frequenzgang max.

20 kHz

Frequenzgang min.

170 Hz

RoHS Status: Not Applicable

COO (Country of Origin):
TW