Lautsprecher 2-Wege 250W 8Ohm

Subtotal (1 unit)*

CHF.178.962

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.178.96

*price indicative

RS Stock No.:
523-017
Mfr. Part No.:
TITAN 12
Brand:
Wharfedale
Find similar products by selecting one or more attributes.
Select all

Nennleistung max.

500W

Impedanz

20kΩ

Frequenzverhalten

55 Hz → 20 kHz

Schalldruckpegel

123dB

Farbe

Grau, Weiß

Gehäusematerial

PP

Gewicht

13.3kg

Nennleistung nom.

250 W, 50 W

Tiefe

312mm

Höhe

556mm

Frequenzgang max.

20 kHz

Frequenzgang min.

55 Hz

Breite

384mm

COO (Country of Origin):
CN