HiWave Einbau-Lautsprecher HIHX14C2-8 2W 8Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.4.00

Add to Basket
Select or type quantity
Limited stock
  • 90 left, ready to ship
  • Plus 1'245 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4CHF.4.00
5 +CHF.3.72

*price indicative

RS Stock No.:
761-4249
Mfr. Part No.:
HIHX14C2-8
Brand:
HiWave
Find similar products by selecting one or more attributes.
Select all

Nennleistung nom.

2W

Impedanz

Einbauform

Rund

Lautsprechergröße

bis 8 cm / 3

Frequenzverhalten

200 Hz → 15 kHz

Länge

40.2mm

Breite

19.5mm

Tiefe

9.55mm

Frequenzgang min.

200 Hz

Frequenzgang max.

15 kHz

Gewicht

12g

Nennleistung max.

4W