HiWave Einbau-Lautsprecher HIAX19C01-4/LP 0.5W 4Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.4.626

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4CHF.4.63
5 +CHF.4.28

*price indicative

RS Stock No.:
761-4237
Mfr. Part No.:
HIAX19C01-4/LP
Brand:
HiWave
Find similar products by selecting one or more attributes.
Select all

Nennleistung nom.

500mW

Impedanz

Durchmesser

40mm

Einbauform

Rund

Lautsprechergröße

bis 8 cm / 3

Tiefe

5.3mm

Nennleistung max.

1W

Gewicht

11.3g