Bulk discount available
View bulk pricing optionsSubtotal (2 units, in lots of 2)*
CHF.12.716
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 9 | CHF.12.72 | CHF.6.363 |
| 10 - 24 | CHF.12.08 | CHF.6.04 |
| 25 + | CHF.11.44 | CHF.5.717 |
*price indicative
- RS Stock No.:
- 172-7447
- Mfr. Part No.:
- MDM2
- Brand:
- Monacor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Dichte | 300g/m² | |
| Verpackungsmenge | 2 | |
| Material | PET | |
| Farbe | Schwarz/Weiß | |
| Tiefe | 35mm | |
| Länge | 630mm | |
| Breite | 330mm | |
| Select all | ||
|---|---|---|
Dichte 300g/m² | ||
Verpackungsmenge 2 | ||
Material PET | ||
Farbe Schwarz/Weiß | ||
Tiefe 35mm | ||
Länge 630mm | ||
Breite 330mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE