Monacor Einbau-Lautsprecher SP-30 5W 4Ω

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.13.08

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9CHF.13.08
10 - 24CHF.12.09
25 +CHF.11.50

*price indicative

RS Stock No.:
114-6775
Mfr. Part No.:
SP-30
Brand:
Monacor
Find similar products by selecting one or more attributes.
Select all

Nennleistung nom.

5W

Impedanz

Einbauform

Rund

Lautsprechergröße

bis 25 cm / 10

Frequenzverhalten

150 Hz bis 15 kHz

Länge

78mm

Breite

78mm

Tiefe

40mm

Nennleistung max.

10W

Frequenzgang min.

150 Hz

Frequenzgang max.

15 kHz

Gewicht

300g

RoHS Status: Not Applicable

COO (Country of Origin):
TW