Britool 1 Zoll Gabel-Ringschlüssel Stahl, Länge 299 mm
- RS Stock No.:
- 436-9527
- Mfr. Part No.:
- RJ1000
- Brand:
- Britool
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 436-9527
- Mfr. Part No.:
- RJ1000
- Brand:
- Britool
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Größe | 1 in | |
| Gesamtlänge | 299 mm | |
| Material/Stoff | Stahl | |
| Finish | Chrom | |
| Select all | ||
|---|---|---|
Größe 1 in | ||
Gesamtlänge 299 mm | ||
Material/Stoff Stahl | ||
Finish Chrom | ||
RoHS Status: Not Applicable
