Britool 32 mm Gabel-Ringschlüssel Stahl, Länge 269 mm
- RS Stock No.:
- 436-9381
- Mfr. Part No.:
- RJM32
- Brand:
- Britool
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 436-9381
- Mfr. Part No.:
- RJM32
- Brand:
- Britool
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Größe | 32 mm | |
| Gesamtlänge | 269 mm | |
| Material/Stoff | Stahl | |
| Finish | Chrom | |
| Select all | ||
|---|---|---|
Größe 32 mm | ||
Gesamtlänge 269 mm | ||
Material/Stoff Stahl | ||
Finish Chrom | ||
RoHS Status: Not Applicable
