Britool 19 mm Gabel-Ringschlüssel Stahl, Länge 239 mm
- RS Stock No.:
- 436-9296
- Mfr. Part No.:
- RJM19
- Brand:
- Britool
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 436-9296
- Mfr. Part No.:
- RJM19
- Brand:
- Britool
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Größe | 19 mm | |
| Gesamtlänge | 239 mm | |
| Material/Stoff | Stahl | |
| Finish | Chrom | |
| Select all | ||
|---|---|---|
Größe 19 mm | ||
Gesamtlänge 239 mm | ||
Material/Stoff Stahl | ||
Finish Chrom | ||
RoHS Status: Not Applicable
