Britool 17 mm Gabel-Ringschlüssel Stahl, Länge 219 mm
- RS Stock No.:
- 436-9274
- Mfr. Part No.:
- RJM17
- Brand:
- Britool
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 436-9274
- Mfr. Part No.:
- RJM17
- Brand:
- Britool
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Größe | 17 mm | |
| Gesamtlänge | 219 mm | |
| Material/Stoff | Stahl | |
| Finish | Chrom | |
| Select all | ||
|---|---|---|
Größe 17 mm | ||
Gesamtlänge 219 mm | ||
Material/Stoff Stahl | ||
Finish Chrom | ||
RoHS Status: Not Applicable
