Stanley Gabelschlüsselsatz, Chrom Vanadium Stahl, 8-teilig
- RS Stock No.:
- 381-4010
- Mfr. Part No.:
- 4-87-052
- Brand:
- Stanley
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
CHF.28.66
- RS Stock No.:
- 381-4010
- Mfr. Part No.:
- 4-87-052
- Brand:
- Stanley
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Set Typ | Maxi Drive Plus Gabelschlüsselsatz | |
| Größen im Set | 6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15; 16 x 17; 18 x 19; 20 x 21 mm | |
| Stückzahl | 8 | |
| Material/Stoff | Chrom Vanadium Stahl | |
| Finish | Nickel verchromt | |
| Select all | ||
|---|---|---|
Set Typ Maxi Drive Plus Gabelschlüsselsatz | ||
Größen im Set 6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15; 16 x 17; 18 x 19; 20 x 21 mm | ||
Stückzahl 8 | ||
Material/Stoff Chrom Vanadium Stahl | ||
Finish Nickel verchromt | ||
RoHS Status: Not Applicable
