Stanley Gabelringschlüssel Satz, Chrom Vanadium Stahl, 14-teilig
- RS Stock No.:
- 381-3988
- Mfr. Part No.:
- 5-87-082
- Brand:
- Stanley
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 381-3988
- Mfr. Part No.:
- 5-87-082
- Brand:
- Stanley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Set Typ | Maxi Drive Plus Kombinationsschlüsselsatz | |
| Größen im Set | 10; 11; 12; 13; 14; 17; 19;21; 22; 23; 24; 26; 30; 32 mm | |
| Stückzahl | 14 | |
| Material/Stoff | Chrom Vanadium Stahl | |
| Select all | ||
|---|---|---|
Set Typ Maxi Drive Plus Kombinationsschlüsselsatz | ||
Größen im Set 10; 11; 12; 13; 14; 17; 19;21; 22; 23; 24; 26; 30; 32 mm | ||
Stückzahl 14 | ||
Material/Stoff Chrom Vanadium Stahl | ||
RoHS Status: Not Applicable
Normen
ISO 3318; ISO 1711-1