Metrinch Gabelringschlüssel Satz, Chrom Vanadium Stahl, 14-teilig
- RS Stock No.:
- 216-7391
- Mfr. Part No.:
- MET-0125
- Brand:
- Metrinch
Subtotal (1 kit)*
CHF.64.024
Temporarily out of stock
- Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | CHF.64.02 |
*price indicative
- RS Stock No.:
- 216-7391
- Mfr. Part No.:
- MET-0125
- Brand:
- Metrinch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Set Typ | Kombinationsschlüsselsatz | |
| Größen im Set | 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 21; 23 mm | |
| Stückzahl | 14 | |
| Material/Stoff | Chrom Vanadium Stahl | |
| Finish | Nickel verchromt | |
| Select all | ||
|---|---|---|
Set Typ Kombinationsschlüsselsatz | ||
Größen im Set 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 21; 23 mm | ||
Stückzahl 14 | ||
Material/Stoff Chrom Vanadium Stahl | ||
Finish Nickel verchromt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW


Normen
7777
