Stannol Lötdraht kolophoniumhaltig Sn60 Pb39 Cu0.1 → 1, Ø 0.32mm, Schmelzpunkt +183 → +190°C, 250g

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.49.591

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4CHF.49.59
5 - 9CHF.47.12
10 - 39CHF.44.63
40 +CHF.42.16

*price indicative

RS Stock No.:
361-2016
Mfr. Part No.:
397385
Brand:
Stannol
Find similar products by selecting one or more attributes.
Select all

Drahtdurchmesser

0.32mm

Anteil Blei

39%

Produktform

Draht

Schmelzpunkt

+183°C

Anteil Zinn

60%

Flussmittel Typ

Kolophonium, halogenfrei

Produktgewicht

250g

Flussmittel Anteil

3.5%

Anteil Kupfer

0.1 → 1%

Non Compliant

COO (Country of Origin):
DE