Solarstrom-Regler 12 V, 24 V, 160W
- RS Stock No.:
- 481-2627
- Mfr. Part No.:
- CA-11/46
- Brand:
- Marlec Engineering
Stock information currently inaccessible
- RS Stock No.:
- 481-2627
- Mfr. Part No.:
- CA-11/46
- Brand:
- Marlec Engineering
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Solar Panel Spannung | 12 V, 24 V | |
| Nennleistung max. / 12 V Panel | 160W | |
| Nennleistung max. / 24 V Panel | 160W | |
| Abmessungen | 130 x 80 x 42mm | |
| Tiefe | 42mm | |
| Länge | 130mm | |
| Breite | 80mm | |
| Select all | ||
|---|---|---|
Solar Panel Spannung 12 V, 24 V | ||
Nennleistung max. / 12 V Panel 160W | ||
Nennleistung max. / 24 V Panel 160W | ||
Abmessungen 130 x 80 x 42mm | ||
Tiefe 42mm | ||
Länge 130mm | ||
Breite 80mm | ||
RoHS Status: Not Applicable
