Netgear Wireless-N Gigabit VPN Firewall

Subtotal (1 unit)*

CHF.208.565

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.208.57

*price indicative

RS Stock No.:
820-0286
Mfr. Part No.:
FVS318N-100EUS
Brand:
Netgear
Find similar products by selecting one or more attributes.
Select all

Kabelgestützt/Drahtlos

Wireless

Anzahl der WAN-Anschlüsse

1

Anzahl der LAN-Anschlüsse

8

Wireless-Technik

802.11b, 802.11g, 802.11n

Datenübermittlungstempo

10/100/1000 Mbit/s

Anzahl der Benutzer

5

Durchsatz

95Mbit/s

Abmessungen

190 x 125 x 35mm

Gewicht

590g

Tiefe

125mm

Höhe

35mm

Breite

190mm

Modellnummer

FVS318N

COO (Country of Origin):
CN