Saint-Gobain Kupferband, Stärke 3mm, 25mm x 10m
- RS Stock No.:
- 240-387
- Mfr. Part No.:
- 4685--W---D0000063
- Brand:
- Saint-Gobain
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.57.277
In Stock
- Plus 24 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | CHF.57.28 |
| 5 - 9 | CHF.53.28 |
| 10 - 24 | CHF.49.29 |
| 25 - 49 | CHF.44.65 |
| 50 + | CHF.42.89 |
*price indicative
- RS Stock No.:
- 240-387
- Mfr. Part No.:
- 4685--W---D0000063
- Brand:
- Saint-Gobain
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Material | Vernickeltes Kupfer, Polyester | |
| Befestigungsart | Klebeband | |
| Länge | 10m | |
| Breite | 25mm | |
| Select all | ||
|---|---|---|
Material Vernickeltes Kupfer, Polyester | ||
Befestigungsart Klebeband | ||
Länge 10m | ||
Breite 25mm | ||
- COO (Country of Origin):
- US
