ConnectBlue Serielle Karte UART RS232, RS422, RS485 3-port, 1.5MBd
- RS Stock No.:
- 765-8978
- Mfr. Part No.:
- cb-OWS451i-04-0
- Brand:
- ConnectBlue
Stock information currently inaccessible
- RS Stock No.:
- 765-8978
- Mfr. Part No.:
- cb-OWS451i-04-0
- Brand:
- ConnectBlue
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Anzahl der Anschlüsse | 3 | |
| Anschluss | RS232, RS422, RS485 | |
| Baud Rate max. | 1.5MBd | |
| Select all | ||
|---|---|---|
Anzahl der Anschlüsse 3 | ||
Anschluss RS232, RS422, RS485 | ||
Baud Rate max. 1.5MBd | ||
- COO (Country of Origin):
- SE
