Sensorl.PVC 1m M12 St/Bu 3-polig ger/gew

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.17.938

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14CHF.17.94
15 - 49CHF.16.14
50 - 99CHF.14.52
100 - 249CHF.13.07
250 +CHF.11.77

*price indicative

RS Stock No.:
468-6620
Mfr. Part No.:
883031E03M010
Brand:
Brad
Find similar products by selecting one or more attributes.
Select all

Anschluss A

M12

Anschluss B

M12

Aderzahl

3

Anzahl der Kontakte Steckverbinder A

3

Anzahl der Kontakte Steckverbinder B

3

Gehäusetyp Steckverbinder B

Stecker

Gehäusetyp Steckverbinder A

Stecksockel

Mantelmaterial

Polyurethan PUR

COO (Country of Origin):
GB